
* Images are for reference only
NC2371810000G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- NC2371810000G
- JLCPCB Part #
- C6330653
- Package
- Plugin
- Description
- -40℃~+115℃ 1 1x23P 23 23P 300V 5mm 8A Board Side/Socket - Closed Gray Through Hole 插件 Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2050
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.0183
200+
$1.6035
500+
$1.5503
1000+
$1.5244
Welcome back, may I help you?