
* Images are for reference only
MLDX-005D-DX01-N
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- MLDX-005D-DX01-N
- JLCPCB Part #
- C3263296
- Package
- DIP-6
- Description
- -40℃~+85℃ 20V ±34.47Kpa DIP-6 Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$90.7859
200+
$35.1334
500+
$33.8980
1000+
$33.2891
Related Products
Welcome back, may I help you?