
* Images are for reference only
MHDAS2F030YDE60
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- MHDAS2F030YDE60
- JLCPCB Part #
- C3319502
- Package
- Plugin,P=1.27mm
- Description
- 1.27mm 1.27mm 2 30P 5.4mm Beryllium copper Round Hole Through Hole 插件,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$138.9473
200+
$53.7712
500+
$51.8815
1000+
$50.9471
Related Products
Welcome back, may I help you?