This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MHDAS2F020YDE10

Extended
Manufacturer
Amphenol ICC
MFR.Part #
MHDAS2F020YDE10
JLCPCB Part #
C3321252
Package
Plugin,P=1.27mm
Description
-65℃~+150℃ 1.27mm 1.27mm 2 20P 3A 5.4mm 750V BeCu Gold Round Hole Through Hole Plugin,P=1.27mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $112.4132
200+ $43.5028
500+ $41.9742
1000+ $41.2187
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons