
* Images are for reference only
ME1014010101011
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- ME1014010101011
- JLCPCB Part #
- C4595211
- Package
- SMD,P=0.6mm
- Description
- -55℃~+105℃ 0.6mm 140P Copper alloy Gold Surface Mount,Vertical SMD,P=0.6mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.6344
10+
$6.5790
30+
$5.9361
100+
$5.3979
Welcome back, may I help you?