
* Images are for reference only
ME1005610211081
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- ME1005610211081
- JLCPCB Part #
- C4921485
- Package
- SMD,P=0.6mm,Surface Mount,Right Angle
- Description
- -40℃~+85℃ 0.6mm 56P Copper alloy Gold Surface Mount, Right Angle SMD,P=0.6mm,卧贴 Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2231
300+
$1.2484
600+
$1.2049
900+
$1.1823
Welcome back, may I help you?