
* Images are for reference only
MDT420M01501
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- MDT420M01501
- JLCPCB Part #
- C4786869
- Package
- SMD,P=0.5mm
- Description
- -40℃~+85℃ 0.5mm 75P Copper alloy Gold Surface Mount,Vertical SMD,P=0.5mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$6.5751
10+
$5.6167
30+
$5.0336
100+
$4.5439
Related Products
Welcome back, may I help you?