
* Images are for reference only
MDT420M01001
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- MDT420M01001
- JLCPCB Part #
- C4930423
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- -40℃~+80℃ 0.5mm 67P Copper alloy Gold Surface Mount, Right Angle SMD,P=0.5mm,卧贴 Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 16
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 12
In-stock Item Pricing
Qty Unit Price
1+
$2.2293
10+
$2.1762
30+
$2.1407
100+
$2.1053
Related Products
Welcome back, may I help you?