
* Images are for reference only
M12A-12PFFP-SF8001
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- M12A-12PFFP-SF8001
- JLCPCB Part #
- C7464149
- Package
- Plugin
- Description
- -40℃~+105℃ 1.5A 12P 30V A Code Copper alloy Female Gold IP68 M12 插件 Circular Connectors & Cable Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.4023
10+
$17.5019
30+
$15.9406
100+
$14.5787
Related Products
Welcome back, may I help you?