
* Images are for reference only
KV0950500000G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- KV0950500000G
- JLCPCB Part #
- C17368746
- Package
- P=5.08mm
- Description
- -40℃~+115℃ 1 1.5~2.5 10A 1x9P 300V 5.08mm 9 9P Green Male Plug P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 2040
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2590
200+
$0.5033
500+
$0.4856
1000+
$0.4776
Related Products
Welcome back, may I help you?