This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

KS0902520000G

Extended
Manufacturer
Amphenol ICC
MFR.Part #
KS0902520000G
JLCPCB Part #
C22070184
Package
-
Description
-40℃~+115℃ 1 1x9P 300V 41A 7.62mm 9 9P Board Side/Plug Green Right-Angle Screw - Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 2016

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.9045
200+ $1.5576
500+ $1.5061
1000+ $1.4803
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons