This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

KK0861500000G

Extended
Manufacturer
Amphenol ICC
MFR.Part #
KK0861500000G
JLCPCB Part #
C22304320
Package
-
Description
-40℃~+115℃ 1 10.16mm 1x8P 55A 600V 6~20 8 8P Female Plug Green 螺钉连接(M4.5) - Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 2004

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.0135
200+ $2.4006
500+ $2.3202
1000+ $2.2800
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons