This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

KE4672520000G

Extended
Manufacturer
Amphenol ICC
MFR.Part #
KE4672520000G
JLCPCB Part #
C6579377
Package
Plugin,P=5mm
Description
-40℃~+115℃ 12A 2 23 2x23P 300V 46P 5mm Green Screw Through Hole 插件,P=5mm Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 2016

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $11.7306
200+ $4.6813
500+ $4.5248
1000+ $4.4474

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons