
* Images are for reference only
KE463250A000G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- KE463250A000G
- JLCPCB Part #
- C6579374
- Package
- Plugin
- Description
- -40℃~+115℃ 2 23 2x23P 3.81mm 300V 46P 5.5A Green Screw Through Hole 插件 Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2016
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.9455
200+
$2.7715
500+
$2.6799
1000+
$2.6333
Welcome back, may I help you?