This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

KE443351A000G

Extended
Manufacturer
Amphenol ICC
MFR.Part #
KE443351A000G
JLCPCB Part #
C6281172
Package
Plugin
Description
-40℃~+115℃ 2 22 2x22P 3.81mm 300V 44P 5.5A Board Side/Socket - Closed Green Hinged (Snap On) Through Hole Plugin Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 1984

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.2084
200+ $2.4782
500+ $2.3945
1000+ $2.3542
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons