
* Images are for reference only
KE423251A000G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- KE423251A000G
- JLCPCB Part #
- C6071271
- Package
- Plugin
- Description
- -40℃~+115℃ 2 21 2x21P 3.81mm 300V 42P 5.5A Board Side/Socket - Closed Green Screw Screw Connection (M2.5) Through Hole Plugin Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2035
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.6345
200+
$3.4451
500+
$3.3304
1000+
$3.2739
Welcome back, may I help you?