
* Images are for reference only
KE3673520000G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- KE3673520000G
- JLCPCB Part #
- C6973770
- Package
- Plugin,P=5mm
- Description
- -40℃~+115℃ 12A 18 2 2x18P 300V 36P 5mm Green Hinged (Snap On) Through Hole 插件,P=5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2016
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.5174
200+
$3.7973
500+
$3.6715
1000+
$3.6086
Welcome back, may I help you?