This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

KE3052530000G

Extended
Manufacturer
Amphenol ICC
MFR.Part #
KE3052530000G
JLCPCB Part #
C5744702
Package
Plugin
Description
-40℃~+115℃ 12A 15 2 2x15P 300V 30P 5.08mm Board Side/Socket - Closed Green Screw Screw Connection (M2.5) Through Hole Plugin Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 2010

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $8.4979
200+ $3.3905
500+ $3.2775
1000+ $3.2226
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons