
* Images are for reference only
KE303351A000G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- KE303351A000G
- JLCPCB Part #
- C5744700
- Package
- Plugin
- Description
- -40℃~+115℃ 15 2 2x15P 3.81mm 300V 30P 5.5A Board Side/Socket - Closed Green Hinged (Snap On) Through Hole Plugin Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1995
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.2677
200+
$1.7026
500+
$1.6462
1000+
$1.6188
Welcome back, may I help you?