
* Images are for reference only
KE243351A000G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- KE243351A000G
- JLCPCB Part #
- C6281130
- Package
- Plugin
- Description
- -40℃~+115℃ 12 2 24P 2x12P 3.81mm 300V 5.5A Board Side/Socket - Closed Green Hinged (Snap On) Through Hole Plugin Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5159
200+
$1.4035
500+
$1.3568
1000+
$1.3326
Welcome back, may I help you?