
* Images are for reference only
KE1051520000G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- KE1051520000G
- JLCPCB Part #
- C6579298
- Package
- Plugin,P=5.08mm
- Description
- -40℃~+115℃ 10P 12A 2 2x5P 300V 5 5.08mm Board Side/Socket - Closed Green Through Hole 插件,P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3241
200+
$0.9271
500+
$0.8964
1000+
$0.8819
Welcome back, may I help you?