
* Images are for reference only
KE0673520000G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- KE0673520000G
- JLCPCB Part #
- C5660552
- Package
- Plugin
- Description
- -40℃~+115℃ 12A 2 2x3P 3 300V 5mm 6P Board Side/Socket - Closed Green Hinged (Snap On) Through Hole 插件 Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 2080
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5501
200+
$0.6188
500+
$0.5978
1000+
$0.5882
Welcome back, may I help you?