This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

KE0652530000G

Extended
Manufacturer
Amphenol ICC
MFR.Part #
KE0652530000G
JLCPCB Part #
C6281088
Package
Plugin
Description
-40℃~+115℃ 12A 2 2x3P 3 300V 5.08mm 6P Board Side/Socket - Closed Green Screw Screw Connection (M2.5) Through Hole Plugin Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 2070

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.4629
200+ $0.9842
500+ $0.9504
1000+ $0.9343
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons