This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

KD401052A000G

Extended
Manufacturer
Amphenol ICC
MFR.Part #
KD401052A000G
JLCPCB Part #
C6281061
Package
P=3.5mm
Description
-40℃~+115℃ 160V 16~24 2 20 2x20P 3.5mm 40P 5.5A Green Hinged (Snap On) Male Plug P=3.5mm Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 2010

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $20.3113
200+ $8.1049
500+ $7.8340
1000+ $7.7002

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons