This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

KD261052A000G

Extended
Manufacturer
Amphenol ICC
MFR.Part #
KD261052A000G
JLCPCB Part #
C5744616
Package
P=3.5mm
Description
-40℃~+115℃ 13 160V 16~24 2 26P 2x13P 3.5mm 5.5A Green Hinged (Snap On) Male Plug P=3.5mm Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 2025

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $13.3175
200+ $5.3141
500+ $5.1369
1000+ $5.0483
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons