
* Images are for reference only
KD0270510000G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- KD0270510000G
- JLCPCB Part #
- C5744569
- Package
- P=5mm
- Description
- -40℃~+115℃ 1 12A 14~24 1x2P 2 2P 300V 5mm Green Male Plug Screw Screw Connection (M2.5) P=5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7822
200+
$0.7106
500+
$0.6881
1000+
$0.6752
Welcome back, may I help you?