This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

K51851520000G

Extended
Manufacturer
Amphenol ICC
MFR.Part #
K51851520000G
JLCPCB Part #
C5744416
Package
P=5.08mm
Description
-40℃~+115℃ 1 12A 12~24 18 18P 1x18P 300V 5.08mm Green Hinged (Snap On) Male Plug Screw Terminal (M3) P=5.08mm Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1992

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $12.9826
200+ $5.1802
500+ $5.0078
1000+ $4.9225
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons