
* Images are for reference only
K51751520000G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- K51751520000G
- JLCPCB Part #
- C6579055
- Package
- P=5.08mm
- Description
- -40℃~+115℃ 1 12A 12~24 17 17P 1x17P 300V 5.08mm Female Plug Green Hinged (Snap On) P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1992
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.5091
200+
$4.9911
500+
$4.8252
1000+
$4.7431
Related Products
Welcome back, may I help you?