This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

K3541250A000G

Extended
Manufacturer
Amphenol ICC
MFR.Part #
K3541250A000G
JLCPCB Part #
C7292021
Package
Plugin
Description
-40℃~+115℃ 160V 18 3 3.5mm 3x18P 5.5A 54P Green Through Hole 插件 Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 2016

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $18.4027
200+ $7.3434
500+ $7.0986
1000+ $6.9761
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons