This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

K3241251A000G

Extended
Manufacturer
Amphenol ICC
MFR.Part #
K3241251A000G
JLCPCB Part #
C5659650
Package
Plugin
Description
-40℃~+115℃ 160V 24P 3 3.5mm 3x8P 5.5A 8 Board Side/Socket - Closed Green Screw Through Hole 插件 Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 2025

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $9.7361
200+ $3.8864
500+ $3.7556
1000+ $3.6910
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons