This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

K3211150A000G

Extended
Manufacturer
Amphenol ICC
MFR.Part #
K3211150A000G
JLCPCB Part #
C6212963
Package
Plugin
Description
-40℃~+115℃ 160V 21P 3 3.5mm 3x7P 5.5A 7 Board Side/Socket - Closed Green Through Hole 插件 Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 2016

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.7151
200+ $1.4825
500+ $1.4325
1000+ $1.4083
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons