
* Images are for reference only
HX1001800000G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- HX1001800000G
- JLCPCB Part #
- C3310019
- Package
- Plugin,P=5mm
- Description
- -40℃~+115℃ 1 10 10P 16~26 1x10P 300V 5mm 8A Gray 插件,P=5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 80
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6492
200+
$0.6394
500+
$0.6169
1000+
$0.6056
Related Products
Welcome back, may I help you?