
* Images are for reference only
HW1810020000G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- HW1810020000G
- JLCPCB Part #
- C7206686
- Package
- P=3.5mm
- Description
- -40℃~+115℃ 1 16~28 18 18P 1x18P 3.5mm 300V 8A Black Male Plug Screw P=3.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.9568
200+
$2.7770
500+
$2.6835
1000+
$2.6384
Related Products
Welcome back, may I help you?