This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HW1050030000G

Extended
Manufacturer
Amphenol ICC
MFR.Part #
HW1050030000G
JLCPCB Part #
C5767671
Package
-
Description
-40℃~+115℃ 1 10 10A 10P 12~26 1x10P 300V 5.08mm Black Female Plug Screw - Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.0507
200+ $2.0148
500+ $1.9488
1000+ $1.9150
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons