
* Images are for reference only
HW0950810000G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- HW0950810000G
- JLCPCB Part #
- C6967816
- Package
- P=5.08mm
- Description
- -40℃~+115℃ 1 10A 12~26 1x9P 300V 5.08mm 9 9P Gray Male Plug P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.8736
200+
$1.9456
500+
$1.8796
1000+
$1.8473
Welcome back, may I help you?