
* Images are for reference only
HW0810020000G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- HW0810020000G
- JLCPCB Part #
- C6275346
- Package
- P=3.5mm
- Description
- -40℃~+115℃ 1 16~28 1x8P 3.5mm 300V 8 8A 8P Black Male Plug Screw P=3.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 3045
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1579
200+
$1.2606
500+
$1.2188
1000+
$1.1979
Related Products
Welcome back, may I help you?