
* Images are for reference only
HT2300800000G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- HT2300800000G
- JLCPCB Part #
- C3309049
- Package
- Plugin,P=5mm
- Description
- -40℃~+115℃ 1 12~28 15A 1x23P 23 23P 300V 5mm Gray 插件,P=5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1604
200+
$1.6114
500+
$1.5533
1000+
$1.5260
Related Products
Welcome back, may I help you?