
* Images are for reference only
HT2130800000G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- HT2130800000G
- JLCPCB Part #
- C3310401
- Package
- Plugin,P=5.08mm
- Description
- -40℃~+115℃ 1 12~28 15A 1x21P 21 21P 300V 5.08mm Gray 插件,P=5.08mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.9926
200+
$1.5462
500+
$1.4914
1000+
$1.4640
Welcome back, may I help you?