
* Images are for reference only
HS9200810000G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- HS9200810000G
- JLCPCB Part #
- C6964941
- Package
- Plugin,P=5mm
- Description
- 10A 23 300V 4 5mm 92P Gray Through Hole 插件,P=5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$48.2531
200+
$19.2538
500+
$18.6112
1000+
$18.2923
Related Products
Welcome back, may I help you?