
* Images are for reference only
HS8030810000G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- HS8030810000G
- JLCPCB Part #
- C3309641
- Package
- Plugin,P=5.08mm
- Description
- -40℃~+115℃ 10A 12~28 20 300V 4 4x20P 5.08mm 80P Gray 插件,P=5.08mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.4132
200+
$5.5784
500+
$5.3818
1000+
$5.2851
Related Products
Welcome back, may I help you?