
* Images are for reference only
HS6050800000G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- HS6050800000G
- JLCPCB Part #
- C5762572
- Package
- Plugin,P=7.62mm
- Description
- 10A 15 300V 4 60P 7.62mm Gray Through Hole Plugin,P=7.62mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$33.5860
200+
$13.4011
500+
$12.9540
1000+
$12.7328
Welcome back, may I help you?