
* Images are for reference only
HR6630800000G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- HR6630800000G
- JLCPCB Part #
- C3309673
- Package
- Plugin,P=5.08mm
- Description
- -40℃~+115℃ 10A 12~28 22 3 300V 3x22P 5.08mm 66P Gray 插件,P=5.08mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 8
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.8238
200+
$4.5762
500+
$4.4150
1000+
$4.3361
Welcome back, may I help you?