
* Images are for reference only
HR3930800000G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- HR3930800000G
- JLCPCB Part #
- C6632031
- Package
- Plugin,P=5.08mm
- Description
- 10A 13 3 300V 39P 5.08mm Gray Through Hole Plugin,P=5.08mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1992
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.0121
200+
$7.1865
500+
$6.9477
1000+
$6.8284
Welcome back, may I help you?