
* Images are for reference only
HR3640810000G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- HR3640810000G
- JLCPCB Part #
- C6269599
- Package
- Plugin,P=10.16mm
- Description
- 10.16mm 10A 12 3 300V 36P Gray Through Hole Plugin,P=10.16mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.5333
200+
$7.3959
500+
$7.1478
1000+
$7.0253
Welcome back, may I help you?