
* Images are for reference only
HQ4030800000G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- HQ4030800000G
- JLCPCB Part #
- C7202634
- Package
- Plugin,P=5.08mm
- Description
- 10A 2 20 300V 40P 5.08mm Gray Through Hole Plugin,P=5.08mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2002
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.1075
200+
$7.6244
500+
$7.3699
1000+
$7.2443
Welcome back, may I help you?