
* Images are for reference only
HP0930500000G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- HP0930500000G
- JLCPCB Part #
- C5649946
- Package
- P=3.81mm
- Description
- -40℃~+115℃ 1 1x9P 3.81mm 300V 5A 9 9P Green Male Plug P=3.81mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4192
200+
$1.3648
500+
$1.3197
1000+
$1.2972
Related Products
Welcome back, may I help you?