
* Images are for reference only
HM2R71PA5108N9LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- HM2R71PA5108N9LF
- JLCPCB Part #
- C3651734
- Package
- Push-Pull,P=2mm
- Description
- -55℃~+125℃ Copper alloy Gold Right Angle 弯插,P=2mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 36
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$10.4151
10+
$8.8704
30+
$7.9281
100+
$7.1388
Related Products
Welcome back, may I help you?