
* Images are for reference only
HM2P07PD5110N9LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- HM2P07PD5110N9LF
- JLCPCB Part #
- C5361893
- Package
- Plugin,P=2mm
- Description
- -55℃~+125℃ 1.5A 110P 2mm 5 Through Hole 插件,P=2mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 48
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5964
10+
$2.1995
48+
$1.8155
96+
$1.5617
480+
$1.4476
960+
$1.3978
Welcome back, may I help you?