This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HM1470800000G

Extended
Manufacturer
Amphenol ICC
MFR.Part #
HM1470800000G
JLCPCB Part #
C3309384
Package
Plugin,P=5mm
Description
-40℃~+115℃ 1 12~28 14 14P 1x14P 250V 5mm 8A Gray 插件,P=5mm Spring Clamp System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.1898
200+ $0.8476
500+ $0.8186
1000+ $0.8041

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons