
* Images are for reference only
HM0480800000G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- HM0480800000G
- JLCPCB Part #
- C7201777
- Package
- Plugin,P=10mm
- Description
- 1 10mm 250V 4 4P 8A Gray Through Hole Plugin,P=10mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 2100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1517
200+
$0.8601
500+
$0.8311
1000+
$0.8166
Related Products
Welcome back, may I help you?